
TC7SET17FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET17FULJ(CTTR-ND - Tape & Reel (TR) TC7SET17FULJ(CTCT-ND - Cut Tape (CT) TC7SET17FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET17FU,LJ(CT |
Description | IC BUFF 4.5V/5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET17FU,LJ(CT Models |
Category | Output Type Push-Pull |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-SSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,49320 Kč | 37,33 Kč |
| 100 | 1,25550 Kč | 125,55 Kč |
| 250 | 1,14372 Kč | 285,93 Kč |
| 500 | 1,07656 Kč | 538,28 Kč |
| 1 000 | 1,02109 Kč | 1 021,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95261 Kč | 2 857,83 Kč |
| 6 000 | 0,91910 Kč | 5 514,60 Kč |
| 9 000 | 0,90230 Kč | 8 120,70 Kč |
| 15 000 | 0,88372 Kč | 13 255,80 Kč |
| 21 000 | 0,87284 Kč | 18 329,64 Kč |
| 30 000 | 0,86239 Kč | 25 871,70 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


