
TC7SET14FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET14FULJ(CTTR-ND - Tape & Reel (TR) TC7SET14FULJ(CTCT-ND - Cut Tape (CT) TC7SET14FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET14FU,LJ(CT |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET14FU,LJ(CT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-SSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,49320 Kč | 37,33 Kč |
| 100 | 1,25550 Kč | 125,55 Kč |
| 250 | 1,14372 Kč | 285,93 Kč |
| 500 | 1,07656 Kč | 538,28 Kč |
| 1 000 | 1,02109 Kč | 1 021,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95261 Kč | 2 857,83 Kč |
| 6 000 | 0,91910 Kč | 5 514,60 Kč |
| 9 000 | 0,90230 Kč | 8 120,70 Kč |
| 15 000 | 0,88372 Kč | 13 255,80 Kč |
| 21 000 | 0,87284 Kč | 18 329,64 Kč |
| 30 000 | 0,86239 Kč | 25 871,70 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



