
INA2137UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26071-2-ND - Tape & Reel (TR) 296-26071-1-ND - Cut Tape (CT) 296-26071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2137UA/2K5 |
Description | IC AMP CLASS AB STEREO 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2137UA/2K5 Models |
Category | Applications Audio |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type Differential Receiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,36700 Kč | 733,67 Kč |
| 25 | 67,53800 Kč | 1 688,45 Kč |
| 100 | 61,12940 Kč | 6 112,94 Kč |
| 250 | 58,07544 Kč | 14 518,86 Kč |
| 500 | 58,05360 Kč | 29 026,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,12074 Kč | 132 801,85 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |










