OP297FSZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 960
Unit Price: 232,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 363
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 1 614
Unit Price: 13,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 862
Unit Price: 28,14000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP297FSZ

DigiKey Part Number
505-OP297FSZ-ND
Manufacturer
Manufacturer Product Number
OP297FSZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP297FSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
525µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
35 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1112IS8Analog Devices Inc.0LT1112IS8-ND0,00000 KčSimilar
LT1112IS8#PBFAnalog Devices Inc.960505-LT1112IS8#PBF-ND232,24000 KčSimilar
LT1112IS8#TRAnalog Devices Inc.0LT1112IS8#TR-ND0,00000 KčSimilar
LT1112S8Analog Devices Inc.0LT1112S8-ND0,00000 KčSimilar
LT1112S8#TRAnalog Devices Inc.0LT1112S8#TR-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1240,64000 Kč240,64 Kč
10188,37300 Kč1 883,73 Kč
98161,15969 Kč15 793,65 Kč
196155,79658 Kč30 536,13 Kč
294153,11184 Kč45 014,88 Kč
588149,17401 Kč87 714,32 Kč
1 078146,30581 Kč157 717,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:240,64000 Kč
Unit Price with VAT:291,17440 Kč