LT1112S8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4 997
Unit Price: 217,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 633
Unit Price: 151,61000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1112S8

DigiKey Part Number
LT1112S8-ND
Manufacturer
Manufacturer Product Number
LT1112S8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1112S8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
45 µV
Mfr
Current - Supply
370µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2 V
Packaging
Tube
Voltage - Supply Span (Max)
40 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.27V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
750 kHz
Base Product Number
Current - Input Bias
90 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1112S8#PBFAnalog Devices Inc.4 997505-LT1112S8#PBF-ND217,12000 KčDirect
OPA2277UATexas Instruments7 633OPA2277UA-ND151,61000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types