
INA210CIDCKR | |
|---|---|
DigiKey Part Number | 296-48548-2-ND - Tape & Reel (TR) 296-48548-1-ND - Cut Tape (CT) 296-48548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210CIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210CIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 100 | 13,76210 Kč | 1 376,21 Kč |
| 250 | 12,89108 Kč | 3 222,77 Kč |
| 500 | 12,36530 Kč | 6 182,65 Kč |
| 1 000 | 12,07973 Kč | 12 079,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,39799 Kč | 34 193,97 Kč |
| 6 000 | 11,13640 Kč | 66 818,40 Kč |
| 9 000 | 11,00543 Kč | 99 048,87 Kč |
| 15 000 | 10,86031 Kč | 162 904,65 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |










