
INA214CIDCKR | |
|---|---|
DigiKey Part Number | 296-48553-2-ND - Tape & Reel (TR) 296-48553-1-ND - Cut Tape (CT) 296-48553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214CIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214CIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 100 | 13,36100 Kč | 1 336,10 Kč |
| 250 | 12,51564 Kč | 3 128,91 Kč |
| 500 | 12,00498 Kč | 6 002,49 Kč |
| 1 000 | 11,58502 Kč | 11 585,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,06595 Kč | 33 197,85 Kč |
| 6 000 | 10,81208 Kč | 64 872,48 Kč |
| 9 000 | 10,68488 Kč | 96 163,92 Kč |
| 15 000 | 10,54402 Kč | 158 160,30 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



