
INA191A3IYFDR | |
|---|---|
DigiKey Part Number | 296-INA191A3IYFDRTR-ND - Tape & Reel (TR) 296-INA191A3IYFDRCT-ND - Cut Tape (CT) 296-INA191A3IYFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA191A3IYFDR |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | INA191A3IYFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 43µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 32,45900 Kč | 324,59 Kč |
| 25 | 29,58800 Kč | 739,70 Kč |
| 100 | 26,43250 Kč | 2 643,25 Kč |
| 250 | 24,92740 Kč | 6 231,85 Kč |
| 500 | 24,01932 Kč | 12 009,66 Kč |
| 1 000 | 23,27246 Kč | 23 272,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,34956 Kč | 67 048,68 Kč |
| 6 000 | 21,89804 Kč | 131 388,24 Kč |
| 9 000 | 21,67179 Kč | 195 046,11 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |






