
PTVS5V0Z1BSCYL | |
|---|---|
DigiKey Part Number | 1727-8473-2-ND - Tape & Reel (TR) 1727-8473-1-ND - Cut Tape (CT) 1727-8473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V0Z1BSCYL |
Description | TVS DIODE 5VWM 14VC DSN1006-2 |
Customer Reference | |
Detailed Description | 14V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 6,14500 Kč | 61,45 Kč |
| 50 | 4,42020 Kč | 221,01 Kč |
| 100 | 3,85980 Kč | 385,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80661 Kč | 18 066,10 Kč |
| 20 000 | 1,65418 Kč | 33 083,60 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |







