



FH33-9S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS09TR-ND - Tape & Reel (TR) HFS09CT-ND - Cut Tape (CT) HFS09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-9S-0.5SH(10) |
Description | CONN FFC BOTTOM 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-9S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 50 | 19,43580 Kč | 971,79 Kč |
| 100 | 18,50760 Kč | 1 850,76 Kč |
| 250 | 17,34688 Kč | 4 336,72 Kč |
| 500 | 16,51828 Kč | 8 259,14 Kč |
| 1 000 | 15,72960 Kč | 15 729,60 Kč |
| 2 500 | 15,09966 Kč | 37 749,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,35921 Kč | 86 796,05 Kč |
| 10 000 | 16,53156 Kč | 165 315,60 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





