Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0202DTMR

DigiKey Part Number
296-TXU0202DTMRTR-ND - Tape & Reel (TR)
296-TXU0202DTMRCT-ND - Cut Tape (CT)
296-TXU0202DTMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0202DTMR
Description
IC XLTR VL UNI-DIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TXU0202DTMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-X2SON (1.35x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,56000 Kč155,60 Kč
2514,05200 Kč351,30 Kč
10012,38670 Kč1 238,67 Kč
25011,59340 Kč2 898,35 Kč
50011,14826 Kč5 574,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,05414 Kč50 270,70 Kč
10 0009,84787 Kč98 478,70 Kč
15 0009,74456 Kč146 168,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč