New Product
Current Sense Amplifier 1 Circuit Differential SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA187A2QDBVRQ1

DigiKey Part Number
296-INA187A2QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA187A2QDBVRQ1CT-ND - Cut Tape (CT)
296-INA187A2QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA187A2QDBVRQ1
Description
AEC-Q100 QUALIFIED, -2V TO 40V,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Differential SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2.5V/µs
-3db Bandwidth
500 kHz
Current - Input Bias
13 µA
Voltage - Input Offset
150 µV
Current - Supply
950µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,28700 Kč152,87 Kč
2513,79160 Kč344,79 Kč
10012,15150 Kč1 215,15 Kč
25011,37084 Kč2 842,71 Kč
50010,89964 Kč5 449,82 Kč
1 00010,51202 Kč10 512,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,03312 Kč30 099,36 Kč
6 0009,79879 Kč58 792,74 Kč
9 0009,68141 Kč87 132,69 Kč
15 0009,55142 Kč143 271,30 Kč
21 0009,47545 Kč198 984,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč