
INA299A2QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA299A2QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA299A2QDBVRQ1CT-ND - Cut Tape (CT) 296-INA299A2QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA299A2QDBVRQ1 |
Description | AEC-Q100 QUALIFIED, -2V TO 80V, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 30,51440 Kč | 762,86 Kč |
| 100 | 27,27640 Kč | 2 727,64 Kč |
| 250 | 25,73012 Kč | 6 432,53 Kč |
| 500 | 24,79906 Kč | 12 399,53 Kč |
| 1 000 | 24,03221 Kč | 24 032,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,08506 Kč | 69 255,18 Kč |
| 6 000 | 22,62164 Kč | 135 729,84 Kč |
| 9 000 | 22,38961 Kč | 201 506,49 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


