
INA187A3QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA187A3QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA187A3QDBVRQ1CT-ND - Cut Tape (CT) 296-INA187A3QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA187A3QDBVRQ1 |
Description | AEC-Q100 QUALIFIED, -2V TO 40V, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| 250 | 11,37084 Kč | 2 842,71 Kč |
| 500 | 10,89964 Kč | 5 449,82 Kč |
| 1 000 | 10,51202 Kč | 10 512,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,03312 Kč | 30 099,36 Kč |
| 6 000 | 9,79879 Kč | 58 792,74 Kč |
| 9 000 | 9,68141 Kč | 87 132,69 Kč |
| 15 000 | 9,55142 Kč | 143 271,30 Kč |
| 21 000 | 9,47545 Kč | 198 984,45 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


