
INA187A2IDBVR | |
|---|---|
DigiKey Part Number | 296-INA187A2IDBVRTR-ND - Tape & Reel (TR) 296-INA187A2IDBVRCT-ND - Cut Tape (CT) 296-INA187A2IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA187A2IDBVR |
Description | -2V TO 40V, BIDIRECTIONAL 650 KH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA187A2IDBVR Models |
Category | Current - Input Bias 13 µA |
Mfr | Voltage - Input Offset 150 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 950µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 500 kHz | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 9,99924 Kč | 2 499,81 Kč |
| 500 | 9,57466 Kč | 4 787,33 Kč |
| 1 000 | 9,25256 Kč | 9 252,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79298 Kč | 26 378,94 Kč |
| 6 000 | 8,58153 Kč | 51 489,18 Kč |
| 9 000 | 8,47566 Kč | 76 280,94 Kč |
| 15 000 | 8,35838 Kč | 125 375,70 Kč |
| 21 000 | 8,28981 Kč | 174 086,01 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


