New Product
Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA187A3IDBVR

DigiKey Part Number
296-INA187A3IDBVRTR-ND - Tape & Reel (TR)
296-INA187A3IDBVRCT-ND - Cut Tape (CT)
296-INA187A3IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA187A3IDBVR
Description
-2V TO 40V, BIDIRECTIONAL 650 KH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
INA187A3IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
13 µA
Mfr
Voltage - Input Offset
150 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
950µA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
SOT-23-6
-3db Bandwidth
400 kHz
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,52300 Kč135,23 Kč
2512,17880 Kč304,47 Kč
10010,70480 Kč1 070,48 Kč
2509,99924 Kč2 499,81 Kč
5009,57466 Kč4 787,33 Kč
1 0009,25256 Kč9 252,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,79298 Kč26 378,94 Kč
6 0008,58153 Kč51 489,18 Kč
9 0008,47566 Kč76 280,94 Kč
15 0008,35838 Kč125 375,70 Kč
21 0008,28981 Kč174 086,01 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč