


INA186A1QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA186A1QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA186A1QDCKRQ1CT-ND - Cut Tape (CT) 296-INA186A1QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A1QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A1QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 21,07100 Kč | 210,71 Kč |
| 25 | 19,10480 Kč | 477,62 Kč |
| 100 | 16,93260 Kč | 1 693,26 Kč |
| 250 | 15,89696 Kč | 3 974,24 Kč |
| 500 | 15,27346 Kč | 7 636,73 Kč |
| 1 000 | 14,76026 Kč | 14 760,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,55873 Kč | 40 676,19 Kč |
| 6 000 | 13,25873 Kč | 79 552,38 Kč |
| 9 000 | 13,10847 Kč | 117 976,23 Kč |
| 15 000 | 12,94198 Kč | 194 129,70 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |











