
INA132UA/2K5 | |
|---|---|
DigiKey Part Number | 296-38948-2-ND - Tape & Reel (TR) 296-38948-1-ND - Cut Tape (CT) 296-38948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA132UA/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA132UA/2K5 Models |
Category | Current - Supply 160µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 75 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8274ARMZ | Analog Devices Inc. | 249 | AD8274ARMZ-ND | 3,20000 Kč | Similar |
| AD8278ARMZ | Analog Devices Inc. | 425 | AD8278ARMZ-ND | 2,91000 Kč | Similar |
| AD8278ARZ | Analog Devices Inc. | 218 | AD8278ARZ-ND | 3,00000 Kč | Similar |
| AD8278BRZ | Analog Devices Inc. | 83 | AD8278BRZ-ND | 4,26000 Kč | Similar |
| AD8677ARZ | Analog Devices Inc. | 48 | AD8677ARZ-ND | 2,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 60,69000 Kč | 606,90 Kč |
| 25 | 55,74240 Kč | 1 393,56 Kč |
| 100 | 50,30760 Kč | 5 030,76 Kč |
| 250 | 47,71488 Kč | 11 928,72 Kč |
| 500 | 47,35282 Kč | 23 676,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,50950 Kč | 108 773,75 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |











