MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA132U/2K5G4 | |
|---|---|
DigiKey Part Number | INA132U/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA132U/2K5G4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA132U/2K5G4 Models |
Category | Current - Supply 160µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 75 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA132U/2K5 | Texas Instruments | 1 900 | 296-38947-1-ND | 102,61000 Kč | MFR Recommended |
| AD8225ARZ-R7 | Analog Devices Inc. | 0 | 505-AD8225ARZ-R7TR-ND | 147,07674 Kč | Similar |
| AD8278ARZ | Analog Devices Inc. | 218 | AD8278ARZ-ND | 72,99000 Kč | Similar |
| AD8278ARZ-R7 | Analog Devices Inc. | 0 | AD8278ARZ-R7TR-ND | 40,33078 Kč | Similar |
| AD8278BRZ | Analog Devices Inc. | 83 | AD8278BRZ-ND | 103,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,45884 Kč | 101 147,10 Kč |
| 5 000 | 39,69215 Kč | 198 460,75 Kč |
| Unit Price without VAT: | 40,45884 Kč |
|---|---|
| Unit Price with VAT: | 48,95520 Kč |




