
ADA4637-1BRZ-RL | |
|---|---|
DigiKey Part Number | ADA4637-1BRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4637-1BRZ-RL |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4637-1BRZ-RL Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 79.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 70 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA141UA | Texas Instruments | 1 385 | INA141UA-ND | 273,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 184,51562 Kč | 461 289,05 Kč |
| Unit Price without VAT: | 184,51562 Kč |
|---|---|
| Unit Price with VAT: | 223,26390 Kč |


