
ADA4637-1BRZ | |
|---|---|
DigiKey Part Number | 505-ADA4637-1BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4637-1BRZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4637-1BRZ Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 79.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 70 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1028CS8#PBF | Analog Devices Inc. | 932 | 505-LT1028CS8#PBF-ND | 14,11000 Kč | Similar |
| LT1028CS8#TRPBF | Analog Devices Inc. | 4 925 | LT1028CS8#TRPBFCT-ND | 14,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,28000 Kč | 304,28 Kč |
| 10 | 240,17200 Kč | 2 401,72 Kč |
| 98 | 206,74612 Kč | 20 261,12 Kč |
| 196 | 200,16173 Kč | 39 231,70 Kč |
| 294 | 196,86456 Kč | 57 878,18 Kč |
| 588 | 192,02879 Kč | 112 912,93 Kč |
| 1 078 | 188,50702 Kč | 203 210,57 Kč |
| Unit Price without VAT: | 304,28000 Kč |
|---|---|
| Unit Price with VAT: | 368,17880 Kč |






