
LT1357CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1357CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1357CS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1357CS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SO |
Current - Input Bias 120 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,61200 Kč | 1 816,12 Kč |
| 25 | 168,95840 Kč | 4 223,96 Kč |
| 100 | 155,05130 Kč | 15 505,13 Kč |
| 300 | 147,29397 Kč | 44 188,19 Kč |
| 500 | 144,42634 Kč | 72 213,17 Kč |
| 1 000 | 141,13911 Kč | 141 139,11 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |




