
LTC6754IUD#PBF | |
|---|---|
DigiKey Part Number | LTC6754IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6754IUD#PBF |
Description | IC COMPARATOR 1 GEN PUR 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754IUD#PBF Models |
Category | Current - Output (Typ) 11mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 14.7mA |
Packaging Tube | CMRR, PSRR (Typ) 77dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.8ns |
Type Standard (General Purpose) | Hysteresis 4.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type LVDS | Package / Case 12-WFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4mV @ 5V | Supplier Device Package 12-QFN (3x3) |
Current - Input Bias (Max) 1.5µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 25 | 107,54320 Kč | 2 688,58 Kč |
| 121 | 97,00554 Kč | 11 737,67 Kč |
| 363 | 91,98397 Kč | 33 390,18 Kč |
| 605 | 90,12655 Kč | 54 526,56 Kč |
| 1 089 | 88,29418 Kč | 96 152,36 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |



