
ADA4077-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4077-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4077-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4077-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-1ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 400 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 48,12760 Kč | 1 203,19 Kč |
| 100 | 43,34200 Kč | 4 334,20 Kč |
| 250 | 41,76504 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,71520 Kč | 39 715,20 Kč |
| 2 000 | 38,75654 Kč | 77 513,08 Kč |
| 3 000 | 38,27641 Kč | 114 829,23 Kč |
| 5 000 | 37,74466 Kč | 188 723,30 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |










