INA126U/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 233
Unit Price: 94,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 674,67000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 000
Unit Price: 655,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 834
Unit Price: 481,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 502
Unit Price: 481,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 302,76008 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA126U/2K5G4

DigiKey Part Number
INA126U/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA126U/2K5G4
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA126U/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
100 µV
Current - Supply
175µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,10950 Kč112 773,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,10950 Kč
Unit Price with VAT:54,58250 Kč