Similar
Similar
Similar
Similar

AMP04ESZ | |
|---|---|
DigiKey Part Number | AMP04ESZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP04ESZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP04ESZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 22 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,67000 Kč | 674,67 Kč |
| 10 | 546,05300 Kč | 5 460,53 Kč |
| 98 | 479,03082 Kč | 46 945,02 Kč |
| 196 | 465,83311 Kč | 91 303,29 Kč |
| 294 | 459,22483 Kč | 135 012,10 Kč |
| Unit Price without VAT: | 674,67000 Kč |
|---|---|
| Unit Price with VAT: | 816,35070 Kč |



