Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA106U/2K5

DigiKey Part Number
296-44259-2-ND - Tape & Reel (TR)
296-44259-1-ND - Cut Tape (CT)
296-44259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA106U/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA106U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1 MHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
50 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD629ANZAnalog Devices Inc.521AD629ANZ-ND298,17000 KčSimilar
AD629ARZAnalog Devices Inc.1 740505-AD629ARZ-ND280,95000 KčSimilar
AD629ARZ-R7Analog Devices Inc.2 471AD629ARZ-R7CT-ND280,95000 KčSimilar
AD629ARZ-RLAnalog Devices Inc.7 892AD629ARZ-RLCT-ND280,95000 KčSimilar
AD629BNZAnalog Devices Inc.67AD629BNZ-ND441,80000 KčSimilar
In-Stock: 1 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
10186,77700 Kč1 867,77 Kč
25173,82160 Kč4 345,54 Kč
100159,58270 Kč15 958,27 Kč
250152,79320 Kč38 198,30 Kč
500148,70112 Kč74 350,56 Kč
1 000145,33451 Kč145 334,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500158,93596 Kč397 339,90 Kč
Manufacturers Standard Package
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč