


LT1634BCS8-1.25#PBF | |
|---|---|
DigiKey Part Number | LT1634BCS8-1.25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634BCS8-1.25#PBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634BCS8-1.25#PBF Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tube | Current - Cathode 7 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SO |
Current - Output 100 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,50000 Kč | 192,50 Kč |
| 10 | 149,70100 Kč | 1 497,01 Kč |
| 25 | 138,98920 Kč | 3 474,73 Kč |
| 100 | 127,20600 Kč | 12 720,60 Kč |
| 300 | 120,63377 Kč | 36 190,13 Kč |
| 500 | 118,20272 Kč | 59 101,36 Kč |
| 1 000 | 115,41642 Kč | 115 416,42 Kč |
| Unit Price without VAT: | 192,50000 Kč |
|---|---|
| Unit Price with VAT: | 232,92500 Kč |





