Differential Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA106KP

DigiKey Part Number
INA106KP-ND
Manufacturer
Manufacturer Product Number
INA106KP
Description
IC OPAMP DIFF 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA106KP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
3V/µs
Package / Case
8-DIP (0.300", 7.62mm)
-3db Bandwidth
1 MHz
Supplier Device Package
8-PDIP
Voltage - Input Offset
50 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
10212,96200 Kč2 129,62 Kč
50189,74640 Kč9 487,32 Kč
100182,55660 Kč18 255,66 Kč
250174,96540 Kč43 741,35 Kč
500170,39122 Kč85 195,61 Kč
1 000166,62648 Kč166 626,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč

Other Suppliers on DigiKey

84 459In Stock
Ships from Rochester Electronics, LLC