
INA117P | |
|---|---|
DigiKey Part Number | INA117P-ND |
Manufacturer | |
Manufacturer Product Number | INA117P |
Description | IC OPAMP DIFF 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA117P Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 200 kHz | Supplier Device Package 8-PDIP |
Voltage - Input Offset 120 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 187,38600 Kč | 1 873,86 Kč |
| 50 | 166,56040 Kč | 8 328,02 Kč |
| 100 | 160,11390 Kč | 16 011,39 Kč |
| 250 | 153,30472 Kč | 38 326,18 Kč |
| 500 | 149,20296 Kč | 74 601,48 Kč |
| 1 000 | 145,82586 Kč | 145 825,86 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |



