MFR Recommended



HDC1080DMBT | |
|---|---|
DigiKey Part Number | 296-43864-2-ND - Tape & Reel (TR) 296-43864-1-ND - Cut Tape (CT) 296-43864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1080DMBT |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1080DMBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |










