
AFE58JD18ZBV | |
|---|---|
DigiKey Part Number | 296-48487-ND |
Manufacturer | |
Manufacturer Product Number | AFE58JD18ZBV |
Description | IC AFE 14BIT 289-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 14 Bit 90 mW 289-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AFE58JD18ZBV Models |
Category | Power (Watts) 90 mW |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 289-LFBGA |
Part Status Active | Supplier Device Package 289-NFBGA (15x15) |
Number of Bits 14 | Base Product Number |
Number of Channels 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 093,19000 Kč | 8 093,19 Kč |
| 10 | 7 011,89000 Kč | 70 118,90 Kč |
| 25 | 6 742,02440 Kč | 168 550,61 Kč |
| Unit Price without VAT: | 8 093,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 792,75990 Kč |







