
HDC1080EVM | |
|---|---|
DigiKey Part Number | 296-43865-ND |
Manufacturer | |
Manufacturer Product Number | HDC1080EVM |
Description | EVAL BOARD FOR HDC1080 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDC1080 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | HDC1080 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


