


HD3SS6126RUAR | |
|---|---|
DigiKey Part Number | 296-37215-2-ND - Tape & Reel (TR) 296-37215-1-ND - Cut Tape (CT) 296-37215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS6126RUAR |
Description | IC MUX 2:1 8 OHM 42WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Telecommunications Switch IC 1 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS6126RUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 10GHz | |
Features | Bi-Directional, SATA, USB 2.0, USB 3.0 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 25 | 53,04080 Kč | 1 326,02 Kč |
| 100 | 47,84600 Kč | 4 784,60 Kč |
| 250 | 45,37080 Kč | 11 342,70 Kč |
| 500 | 43,87826 Kč | 21 939,13 Kč |
| 1 000 | 42,64967 Kč | 42 649,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,13207 Kč | 123 396,21 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |












