6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
TrEOS ESD Protection for USB Type-C®

PCMF3USB3S/CZ

DigiKey Part Number
1727-8334-2-ND - Tape & Reel (TR)
1727-8334-1-ND - Cut Tape (CT)
1727-8334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF3USB3S/CZ
Description
CMC 6LN SMD ESD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Nexperia USA Inc.
Features
TVS Diode ESD Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.093" L x 0.046" W (2.37mm x 1.17mm)
Part Status
Active
Height (Max)
0.024" (0.60mm)
Filter Type
Signal Line
Package / Case
15-UFBGA, WLCSP
Number of Lines
6
Base Product Number
DC Resistance (DCR) (Max)
3Ohm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1036,89300 Kč368,93 Kč
10024,80970 Kč2 480,97 Kč
50019,63670 Kč9 818,35 Kč
1 00017,97244 Kč17 972,44 Kč
2 00016,57272 Kč33 145,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50015,21534 Kč68 469,03 Kč
9 00014,25504 Kč128 295,36 Kč
13 50013,76604 Kč185 841,54 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč