
HD3SS6126EVM | |
|---|---|
DigiKey Part Number | 296-37207-ND |
Manufacturer | |
Manufacturer Product Number | HD3SS6126EVM |
Description | EVAL BOARD FOR HD3SS6126 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HD3SS6126 - USB 3.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 Switch | |
Embedded | - | |
Utilized IC / Part | HD3SS6126 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |


