


HD3SS460RHRR | |
|---|---|
DigiKey Part Number | 296-47325-2-ND - Tape & Reel (TR) 296-47325-1-ND - Cut Tape (CT) 296-47325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS460RHRR |
Description | IC MUX 6:4 14 OHM 28WFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS460RHRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:6 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.4GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 39,55300 Kč | 395,53 Kč |
| 25 | 36,13880 Kč | 903,47 Kč |
| 100 | 32,39380 Kč | 3 239,38 Kč |
| 250 | 30,60756 Kč | 7 651,89 Kč |
| 500 | 29,53062 Kč | 14 765,31 Kč |
| 1 000 | 28,64442 Kč | 28 644,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,54982 Kč | 82 649,46 Kč |
| 6 000 | 27,01406 Kč | 162 084,36 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |












