HD3SS460 - Crosspoint Switch/Multiplexer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS460EVM-SRC

DigiKey Part Number
296-42077-ND
Manufacturer
Manufacturer Product Number
HD3SS460EVM-SRC
Description
EVAL BOARD FOR HD3SS460
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HD3SS460 - Crosspoint Switch/Multiplexer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Crosspoint Switch/Multiplexer
Embedded
No
Utilized IC / Part
HD3SS460
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 763,74000 Kč3 763,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 763,74000 Kč
Unit Price with VAT:4 554,12540 Kč