DAC161P997CISQX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2214RGHR

DigiKey Part Number
296-FDC2214RGHRTR-ND - Tape & Reel (TR)
296-FDC2214RGHRCT-ND - Cut Tape (CT)
296-FDC2214RGHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC2214RGHR
Description
IC CAPACITIVE SENSING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Detector 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2214RGHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Proximity Detector
Proximity Detection
Yes
Number of Inputs
4
LED Driver Channels
-
Interface
I2C
Resolution
28 b
Voltage - Supply
± 2.7V ~ 3.6V
Current - Supply
2.1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,19000 Kč144,19 Kč
5130,03800 Kč650,19 Kč
10124,73200 Kč1 247,32 Kč
25118,41960 Kč2 960,49 Kč
50114,10420 Kč5 705,21 Kč
100110,14280 Kč11 014,28 Kč
500105,81350 Kč52 906,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50093,56472 Kč421 041,24 Kč
Manufacturers Standard Package
Unit Price without VAT:144,19000 Kč
Unit Price with VAT:174,46990 Kč

Other Suppliers on DigiKey

103 113In Stock
Ships from Rochester Electronics, LLC