10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC1004DSCR

DigiKey Part Number
296-46090-2-ND - Tape & Reel (TR)
296-46090-1-ND - Cut Tape (CT)
296-46090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC1004DSCR
Description
CAPACITIVE SENSING SOLUTIONS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FDC1004DSCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
4
LED Driver Channels
-
Interface
I2C
Resolution
16 b
Voltage - Supply
3V ~ 3.6V
Current - Supply
750µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,55000 Kč117,55 Kč
5105,73600 Kč528,68 Kč
10101,30400 Kč1 013,04 Kč
2596,04880 Kč2 401,22 Kč
5092,44940 Kč4 622,47 Kč
10089,15370 Kč8 915,37 Kč
50084,03960 Kč42 019,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00080,04297 Kč80 042,97 Kč
2 00077,77397 Kč155 547,94 Kč
Manufacturers Standard Package
Unit Price without VAT:117,55000 Kč
Unit Price with VAT:142,23550 Kč

Other Suppliers on DigiKey

476 923In Stock
Ships from Rochester Electronics, LLC