
FDC1004DSCJ | |
|---|---|
DigiKey Part Number | FDC1004DSCJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC1004DSCJ |
Description | CAPACITIVE SENSING SOLUTIONS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004DSCJ Models |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 750µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Proximity Only | Package / Case 10-WFDFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 10-WSON (3x3) |
Number of Inputs 4 | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 44,62495 Kč | 200 812,27 Kč |
| Unit Price without VAT: | 44,62495 Kč |
|---|---|
| Unit Price with VAT: | 53,99619 Kč |










