
FDC1004DGSR | |
|---|---|
DigiKey Part Number | 296-48544-2-ND - Tape & Reel (TR) 296-48544-1-ND - Cut Tape (CT) 296-48544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC1004DGSR |
Description | IC PROXIMITY 4CH 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FDC1004DGSR Models |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 750µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Proximity Only | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Proximity Detection Yes | Supplier Device Package 10-VSSOP |
Number of Inputs 4 | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 5 | 62,15400 Kč | 310,77 Kč |
| 10 | 59,38200 Kč | 593,82 Kč |
| 25 | 56,07320 Kč | 1 401,83 Kč |
| 50 | 53,81780 Kč | 2 690,89 Kč |
| 100 | 51,75170 Kč | 5 175,17 Kč |
| 500 | 47,59196 Kč | 23 795,98 Kč |
| 1 000 | 46,04315 Kč | 46 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 43,56179 Kč | 152 466,27 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |











