
F29H85X-SOM-EVM | |
|---|---|
DigiKey Part Number | 296-F29H85X-SOM-EVM-ND |
Manufacturer | |
Manufacturer Product Number | F29H85X-SOM-EVM |
Description | F29H85X-SOM-EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F29H85x, F29P58x C2000™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | - | |
Utilized IC / Part | F29H85x, F29P58x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 016,34000 Kč | 4 016,34 Kč |
| Unit Price without VAT: | 4 016,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 859,77140 Kč |











