
TMDSCNCD263P | |
|---|---|
DigiKey Part Number | 296-TMDSCNCD263P-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD263P |
Description | AM263PX GENERAL-PURPOSE CONTROLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM263Px controlCARD - C28x MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor C28x |
Mfr | Platform |
Packaging Box | Utilized IC / Part AM263Px |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |







