



TMDSCNCD263P-SIP | |
|---|---|
DigiKey Part Number | 296-TMDSCNCD263P-SIP-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD263P-SIP |
Description | AM263PX-SIP CONTROL CARD MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM263Px controlCARD Sitara™ ARM® Cortex®-R5F MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-R5F |
Mfr | Platform |
Series | Utilized IC / Part AM263Px |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |





