


TMDSCNCD263 | |
|---|---|
DigiKey Part Number | 296-TMDSCNCD263-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD263 |
Description | AM263X GENERAL-PURPOSE CONTROLCA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM2634 controlCARD Sitara™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R5F | |
Platform | ||
Utilized IC / Part | AM2634 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |







