66AK2G - ARM® Cortex®-A15, C66x DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVMK2GX

DigiKey Part Number
296-49032-ND
Manufacturer
Manufacturer Product Number
EVMK2GX
Description
66AK2G EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66AK2G - ARM® Cortex®-A15, C66x DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
DSP
Core Processor
ARM® Cortex®-A15, C66x
Platform
-
Utilized IC / Part
66AK2G
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Code Composer Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 613,12000 Kč17 613,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17 613,12000 Kč
Unit Price with VAT:21 311,87520 Kč