
DRV8316REVM | |
|---|---|
DigiKey Part Number | 296-DRV8316REVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8316REVM |
Description | EVAL BOARD FOR DRV8316R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8316R - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316REVM Models |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part DRV8316R |
Packaging Box | Primary Attributes Motors (BLDC) |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s), Cable(s) |
Function Gate Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 336,03000 Kč | 2 336,03 Kč |
| Unit Price without VAT: | 2 336,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 826,59630 Kč |











