
REV-21-1651 | |
|---|---|
DigiKey Part Number | 6078-REV-21-1651-ND |
Manufacturer | |
Manufacturer Product Number | REV-21-1651 |
Description | NEO 550 BRUSHLESS MOTOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 11000 RPM 279W 12VDC |
Datasheet | Datasheet |
Category | Power - Rated 279W |
Manufacturer REV Robotics | Size / Dimension Round - 1.380" Dia (35.05mm) |
Packaging Bulk | Diameter - Shaft 0.125" (3.18mm) |
Part Status Active | Length - Shaft and Bearing 0.460" (11.68mm) |
Type DC Motor | Mounting Hole Spacing 0.200" (5.08mm) |
Function Standard | Termination Style Wire Leads with Connector |
Voltage - Rated 12VDC | Features Integrated Controller |
RPM 11000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,87000 Kč | 664,87 Kč |
| Unit Price without VAT: | 664,87000 Kč |
|---|---|
| Unit Price with VAT: | 804,49270 Kč |











