


BKL7 | |
|---|---|
DigiKey Part Number | 942-BKL7-ND |
Manufacturer | |
Manufacturer Product Number | BKL7 |
Description | BLDC MOTOR 4.8W FRAMELESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 12V |
Datasheet | Datasheet |
Category | Voltage - Rated 12V |
Manufacturer NMB Technologies Corporation | Size / Dimension Round - 1.149" Dia (29.20mm) |
Packaging Bulk | Diameter - Shaft 0.118" (3.00mm) |
Part Status Active | Length - Shaft and Bearing 0.433" (11.00mm) |
Type DC Motor | Mounting Hole Spacing 1.496" (38.00mm) |
Function Standard | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,95000 Kč | 261,95 Kč |
| 5 | 240,71400 Kč | 1 203,57 Kč |
| 10 | 232,12200 Kč | 2 321,22 Kč |
| 25 | 221,21840 Kč | 5 530,46 Kč |
| 50 | 213,31420 Kč | 10 665,71 Kč |
| 100 | 205,69360 Kč | 20 569,36 Kč |
| 250 | 196,03668 Kč | 49 009,17 Kč |
| 500 | 189,03550 Kč | 94 517,75 Kč |
| 1 000 | 182,28166 Kč | 182 281,66 Kč |
| Unit Price without VAT: | 261,95000 Kč |
|---|---|
| Unit Price with VAT: | 316,95950 Kč |










